Weipu SP2113/S 5 SP21 Connector Socket 5 Pins Waterproof UV Resistant

MPN
SP2113 / S 5
Brand
Weipu
EAN-13
2050001515292
Order Code
13-5366
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Was Unit Price (Ex VAT)
1+ £4.85 £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weipu SP2113 / S 5 bullet connector socket is a built-in component with 5 pins, suitable for round connector applications. Manufactured by Weipu, it is part of the SP21 series, known for its reliability and high performance in industrial and outdoor environments. It's typically used for secure and efficient electrical connections in machinery, lighting, and automotive systems.
Type Socket, built-in
Number of Contacts 5
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Mounting Hole Diameter 21mm
Nominal Voltage 500V AC
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot