Weipu SP2113/P7 SP21 Bullet Connector 7-Pin Waterproof & UV Resistant

MPN
SP2113 / P 7
Brand
Weipu
EAN-13
2050001515230
Order Code
13-5359
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 226 in stock

The Weipu SP2113/P 7 is a robust bullet connector plug with seven pins, part of the SP21 series of round connectors. Manufactured by Weipu, it is designed for secure electrical connections in demanding environments. Typical applications include industrial, automotive, and outdoor equipment where reliable connectivity is essential.
Type Plug, mount
Number of Contacts 7
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 10A
IP Rating IP68
max. cross section 2mm²
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 7
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot