Weipu SP2113/P5C SP21 Bullet Connector Plug 5 Pins UV Resistant

MPN
SP2113 / P 5C
Brand
Weipu
EAN-13
2050001515223
Order Code
13-5358
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.62
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Weipu SP2113/P 5C is a robust bullet connector plug, designed for secure mounting with five pins. Manufactured by Weipu, this connector belongs to the SP21 series, known for its reliable performance in harsh environmental conditions. It is typically used in industrial applications where durable and waterproof connections are required.
Type Plug, mount
Number of Contacts 5
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Current Rating 10A
IP Rating IP68
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 5
Pin Diameter 2mm
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot