Weipu SP2113/P3 SP21 Bullet Connector Plug 3-Pin Compact UV Resistant

MPN
SP2113 / P 3
Brand
Weipu
EAN-13
2050001515186
Order Code
13-5354
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weipu SP2113/P 3 bullet connector is a robust plug with a total of 3 pins, suitable for various industrial applications. Manufactured by Weipu, it belongs to the SP21 series of round connectors, known for their reliability and durability. This connector is ideal for use in harsh environments, providing secure and stable electrical connections.
Type Plug, mount
Number of Contacts 3
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 12A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -40°C
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 3
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot