Weipu SP2113/P12 SP21 Bullet Connector Plug 12-Pin UV & Water Resistant

MPN
SP2113 / P12
Brand
Weipu
EAN-13
2050001515254
Order Code
13-5361
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Weipu SP2113/P12 bullet connector is a robust plug mount featuring 12 pins, ideal for secure electrical connections. Manufactured by Weipu, it is part of the SP21 series of round connectors, known for their durability and reliability. This connector is typically used in industrial and outdoor applications requiring water and dust resistance.
Type Plug, mount
Number of Contacts 12
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 10A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -40°C
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 12
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot