Weipu SP2112/S3 SP21 Connector Socket 3 Pins Screw Lock Waterproof

MPN
SP2112 / S 3
Brand
Weipu
EAN-13
2050001515094
Order Code
13-5346
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Weipu SP2112/S 3 bullet connector is a built-in socket with three pins, part of the SP21 series of round connectors. Manufactured by Weipu, it is known for its durability and reliability in various environmental conditions. This connector is ideal for industrial equipment and outdoor applications where robust and secure connections are required.
Type Socket, built-in
Number of Contacts 3
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 16A
IP Rating IP68
max. cross section 4.17mm²
Mounting Hole Diameter 21mm
Nominal Voltage 400V
Number of pins 3
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot