Weipu SP2112/S12 SP21 Socket Connector Built-In 12 Pins UV Resistant

MPN
SP2112 / S 12
Brand
Weipu
EAN-13
2050001515162
Order Code
13-5344
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 244 in stock

The Weipu SP2112 bullet connector socket is a built-in round connector with 12 pins. Manufactured by Weipu, this connector is part of the SP21 series, known for its durability and reliable connections. Typically used in industrial and outdoor applications, it ensures secure data or power transmission in harsh environments.
Type Socket, built-in
Number of Contacts 12
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 12A
IP Rating IP68
max. cross section 0.758mm²
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 12
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot