Weipu SP2112/S 5C SP21 Bullet Connector Socket 5 Pins UV & Water Resistant

MPN
SP2112 / S 5C
Brand
Weipu
EAN-13
2050001515131
Order Code
13-5350
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.62
100+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Weipu SP2112 / S 5C is a robust, built-in bullet connector socket with a total of five pins, made by Weipu, a reputable manufacturer. It belongs to the SP21 series of round connectors, noted for their durability and reliability in harsh environments. Typically used in industrial and outdoor applications, this connector ensures secure and stable connectivity.
Type Socket, built-in
Number of Contacts 5
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 12A
IP Rating IP68
max. cross section 2mm²
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot