Weipu SP2112/P9 SP21 Round Connector Plug 9-Pin UV-Resistant IP68

MPN
SP2112 / P 9
Brand
Weipu
EAN-13
2050001515063
Order Code
13-5342
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Was Unit Price (Ex VAT)
1+ £5.64 £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 27/11/2026

The Weipu SP2112/P 9 round connector is a round chassis mount connector plug with 9 pins, IP68 ideal for reliable electrical connection in various applications. Manufactured by Weipu, this SP21 series connector is commonly used in industrial environments to ensure secure and durable connections. Typical applications include automotive systems, outdoor equipment, and other demanding industries requiring robust connectivity solutions.
Type Plug, mount
Number of Contacts 9
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +80°C
Min. temperature -25°C
Mounting Hole Diameter 21mm
Nominal Voltage 500V
Number of pins 9
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot