Weipu SP2112/P4 SP21 Connector 4-Pin Sealed for Indoor/Outdoor Use

Image Representative of Range

Weipu SP2112/P4 SP21 Connector 4-Pin Sealed for Indoor/Outdoor Use

MPN
SP2112 / P 4
Brand
Weipu
EAN-13
2050001515018
Order Code
13-5338
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Was Unit Price (Ex VAT)
1+ £4.85 £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Weipu SP2112/P 4 is a bullet connector plug with four pins, part of the SP21 series of round connectors. Manufactured by Weipu, it is designed for secure, reliable electrical connections. This connector is typically used in industrial and outdoor applications due to its durable construction.
Type Plug, mount
Number of Contacts 4
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 21mm
Nominal Voltage 500V
Number of pins 4
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot