Weipu SP2112/P12 SP21 Connector Plug 12 Pins Waterproof UV Resistant

MPN
SP2112 / P 12
Brand
Weipu
EAN-13
2050001515070
Order Code
13-5335
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Weipu SP2112 / P 12 bullet connector is manufactured by Weipu and features a plug mount design with 12 pins. It belongs to the SP21 series of round connectors, ensuring reliable electrical connections. This connector is typically used in industrial equipment, outdoor lighting systems, and various other electronic applications.
Type Plug, mount
Number of Contacts 12
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 12A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -40°C
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 12
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot