Weipu SP2111P12II SP21 Bullet Connector Plug 12 Pins Waterproof UV Resistant

MPN
SP2111 / P 12 II
Brand
Weipu
EAN-13
2050001514899
Order Code
13-5317
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £6.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Weipu is the manufacturer of the SP2111 / P 12 II bullet connector. This straight plug features 12 pins and is part of the SP21 series of round connectors. It is typically used in industrial applications for secure and reliable electrical connections.
Type Plug, straight
Number of Contacts 12
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 500V
Number of pins 12
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot