Weipu SP2111/S 7 II SP21 Bullet Connector Socket Straight 7 Pins UV-Resistant

MPN
SP2111 / S 7 II
Brand
Weipu
EAN-13
2050001514967
Order Code
13-5333
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 301 in stock

The Weipu SP2111/S 7 II is a bullet connector socket, featuring a straight design with a total of seven pins, suitable for use in round connectors under the SP21 series. Manufactured by Weipu, it is designed for secure and durable connections in various electrical and industrial applications. This connector is commonly used where reliable and robust connectivity is required, particularly in outdoor or harsh environments.
Type Socket, straight
Number of Contacts 7
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 500V
Number of pins 7
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot