Weipu SP2111/S 5B II SP21 Socket Straight Bullet Connector Waterproof

MPN
SP2111 / S 5B II
Brand
Weipu
EAN-13
2050001514943
Order Code
13-5331
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Weipu SP2111 / S 5B II is a bullet connector socket designed for secure and reliable electrical connections. This straight socket from the SP21 series is suitable for harsh environments, offering robust performance. It is typically used in industrial and outdoor applications, ensuring durability and consistent connectivity.
Type Socket, straight
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 200V
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18/11

Reviews

Be the first to submit a review

Trustpilot