Weipu SP2111/S 4 I SP21 Connector Socket Straight 4 Pins UV Resistant

Image Representative of Range

Weipu SP2111/S 4 I SP21 Connector Socket Straight 4 Pins UV Resistant

MPN
SP2111 / S 4 I
Brand
Weipu
EAN-13
2050001514929
Order Code
13-5329
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 438 in stock

Manufactured by Weipu, the SP2111 / S 4 I is a straight bullet connector socket featuring 4 pins, ideal for reliable electrical connections. Part of the SP21 series of round connectors, it is designed for various industrial and outdoor applications requiring robust and secure connectivity. Known for its durability, this connector is commonly used in lighting, automation, and marine equipment.
Type Socket, straight
Number of Contacts 4
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 200V
Number of pins 4
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot