Weipu SP2111/P3I SP21 Bullet Connector Plug Straight 3 Pins Waterproof

MPN
SP2111 / P 3 I
Brand
Weipu
EAN-13
2050001514820
Order Code
13-5319
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Weipu SP2111 / P 3 I is a bullet connector plug, straight, with a total of 3 pins, suitable for the SP21 series of round connectors. Manufactured by Weipu, this connector is designed for durability and reliability in electrical connections. It is typically used in outdoor and industrial applications where secure and weather-resistant connections are required.
Type Plug, straight
Number of Contacts 3
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Nominal Voltage 500V AC
Number of pins 3
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot