Weipu SP2111/P 9 II SP21 Connector 9 Pins Straight Plug UV Resistant

MPN
SP2111 / P 9 II
Brand
Weipu
EAN-13
2050001514882
Order Code
13-5325
Country of Origin
Switzerland
View Full Product Range (72)

Discontinued


The Weipu SP2111 / P 9 II bullet connector is a straight plug with a total of 9 pins, designed as part of the SP21 series of round connectors. Manufactured by Weipu, this connector is robust and suitable for outdoor and industrial applications, providing reliable connections in challenging environments. Commonly used in telecommunications, automation systems, and marine equipment, it ensures secure and waterproof connectivity.
Type Plug, straight
Number of Contacts 9
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -25°C
Nominal Voltage 500V AC
Number of pins 9
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Trustpilot