Weipu SP2111/P 5B II SP21 Plug Straight Waterproof UV-Resistant

MPN
SP2111 / P 5B II
Brand
Weipu
EAN-13
2050001514851
Order Code
13-5322
Country of Origin
Switzerland
View Full Product Range (72)

Discontinued


The Weipu SP2111 / P 5B II bullet connector, manufactured by Weipu, features a straight plug design within the SP21 series of round connectors. This robust connector is ideal for providing reliable electrical connections in industrial environments. It is commonly used in applications requiring durable and secure connectivity, such as outdoor electrical systems and heavy machinery.
Type Plug, straight
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Nominal Voltage 500V AC
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18/11

Trustpilot