Weipu SP2110P2I SP21 Bullet Connector Plug 2 Pins UV Resistant

MPN
SP2110 / P 2 I
Brand
Weipu
EAN-13
2050001514639
Order Code
13-5299
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,180 in stock

The Weipu SP2110 / P 2 I is a straight bullet connector plug with 2 pins, belonging to the SP21 series of round connectors. Manufactured by Weipu, this connector is designed for dependable electrical connections in various industrial and commercial settings. It is typically used for applications requiring robust and secure connectivity in outdoor or harsh environments.
Type Plug, straight
Number of Contacts 2
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Number of pins 2
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot