Weipu SP2110/S2I SP21 Connector Socket Straight 2 Pins UV Resistant

MPN
SP2110 / S 2 I
Brand
Weipu
EAN-13
2050001514721
Order Code
13-5308
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 793 in stock

The Weipu SP2110 / S 2 I bullet connector socket is a straight, round connector with two pins, part of the SP21 series. It is typically used in industrial and outdoor applications where a robust and secure electrical connection is required. Manufactured by Weipu, this connector ensures reliability in diverse environmental conditions.
Type Socket, straight
Number of Contacts 2
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Voltage 250V
Number of pins 2
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot