Weipu SP2110/S 9 II SP21 Bullet Connector Socket 9 Pins UV Resistant

MPN
SP2110 / S 9 II
Brand
Weipu
EAN-13
2050001514790
Order Code
13-5315
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Was Unit Price (Ex VAT)
1+ £5.09 £4.72
10+ £4.31
100+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 335 in stock

The Weipu SP2110 / S 9 II Bullet connector is a straight socket featuring nine pins, part of the SP21 series of round connectors. Manufactured by Weipu, this connector is known for its reliable performance in various electrical applications. It is suitable for use in industrial and outdoor environments requiring durable and secure connections.
Type Socket, straight
Number of Contacts 9
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Number of pins 9
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot