Weipu SP2110/P5BII SP21 Bullet Connector Plug Straight Screw Lock Compact

MPN
SP2110 / P 5B II
Brand
Weipu
EAN-13
2050001514677
Order Code
13-5303
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.62
100+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Weipu SP2110/P 5B II bullet connector plug is a straight, round connector from the SP21 series. It is manufactured by Weipu and is designed for reliable and secure connections in electrical systems. This connector is typically used in industrial and outdoor applications due to its robust construction.
Type Plug, straight
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18/11

Reviews

Be the first to submit a review

Trustpilot