Weipu SP2110/P 9 II SP21 Bullet Connector Plug 9 Pins Water-Resistant

MPN
SP2110 / P 9 II
Brand
Weipu
EAN-13
2050001514707
Order Code
13-5306
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.85
10+ £5.37
100+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/12/2026

The Weipu SP2110/P 9 II is a bullet connector plug with a straight design and nine total pins, part of the SP21 series of round connectors. Manufactured by Weipu, this connector is known for its durability and reliable electrical connections, making it ideal for industrial and outdoor applications. The connector is typically used in situations requiring secure and waterproof connections between devices.
Type Plug, straight
Number of Contacts 9
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Voltage 250V
Number of pins 9
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot