Weipu SP1311/SP1312 SP13 Caps for Connectors IP68 Protection Unconnected

MPN
caps for SP1311 / SP1312
Brand
Weipu
EAN-13
2050001514622
Order Code
13-5195
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.484
100+ £0.399
500+ £0.370
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,416 in stock

Weipu manufactures protective caps for SP1311 and SP1312 bullet connectors. These robust caps shield connectors from dust and moisture. They are commonly used in outdoor and industrial environments to enhance connector longevity.
Type Protective cap
Number of Contacts N/A
Connector Size 20 mm dia
Connection Angle 180°
IP Rating IP68
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Series SP

Reviews

Be the first to submit a review

Trustpilot