Weipu SP1310 TYPE II Sealing cap IP68 Caps for Round Connectors

MPN
caps for SP1310 TYPE II
Brand
Weipu
EAN-13
2050001514615
Order Code
13-5194
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.420
100+ £0.341
500+ £0.306
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 366 in stock

Manufactured by Weipu, these caps are designed specifically for the SP1310 Type II bullet connectors, offering robust protection. Made for durability, they safeguard against dust and moisture. Ideal for industrial and outdoor environments, they help ensure the longevity and reliability of connections.
Type Protective cap
Connector Size 20 mm dia
Connection Angle 180°
IP Rating IP68
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Series SP

Reviews

Be the first to submit a review

Trustpilot