Weipu SF1213/S9 SF12 Connector 9 Pins Straight Push-Pull Locking

MPN
SF1213/S9
Brand
Weipu
EAN-13
2050001555496
Order Code
13-5250
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £5.75 £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Weipu SF1213/S9 is a straight bullet connector featuring 9 pins and is part of the SF12 series of round connectors. Manufactured by Weipu, this connector is known for its reliable performance in connecting various electronic components. It is typically used in industrial and commercial applications for secure electrical connections.
Type Connector, straight
Number of Contacts 9
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 6A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 9
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot