Weipu SF1213/S7 SF12 Bullet Connector Straight 7 Pins Push-Pull Lock

MPN
SF1213/S7
Brand
Weipu
EAN-13
2050001555540
Order Code
13-5249
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Weipu SF1213/S7 is a straight bullet connector with 7 pins, part of the SF12 series, designed by Weipu. Known for its robust design, it is suitable for industrial and outdoor applications requiring reliable electrical connections. This connector is often used in environments demanding durable and secure connectivity solutions.
Type Connector, straight
Number of Contacts 7
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 2.5A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 125V
Number of pins 7
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot