Weipu SF1213/S4 SF12 Bullet Connector 4-Pin Straight Secure Locking

MPN
SF1213/S4
Brand
Weipu
EAN-13
2050001555519
Order Code
13-5246
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £6.89 £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Weipu SF1213/S4 Bullet Connector is a straight, round connector featuring four pins, and is part of the SF12 series. Manufactured by Weipu, this connector is ideal for reliable electrical connections in various industrial settings. Its durable design makes it suitable for applications requiring robust and secure connections.
Type Connector, straight
Number of Contacts 4
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.785 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 4
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot