Weipu SF1213/P5 SF12 Bullet Connector Plug 5 Pins Push-Pull Locking

MPN
SF1213/P5
Brand
Weipu
EAN-13
2050001555557
Order Code
13-5240
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Weipu SF1213/P5 is a straight bullet connector plug featuring five pins, part of the SF12 series of round connectors. Manufactured by Weipu, this connector is designed for secure connections in various applications, such as industrial machinery or electronic equipment. Its robust construction ensures reliability in demanding environments.
Type Plug, straight
Number of Contacts 5
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.785 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.785mm²
Maximum Temperature +70°C
Min. temperature -25°C
Nominal Voltage 60V
Number of pins 5
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot