Weipu SF1213/P4 SF12 Connector Plug 4 Pins Compact Push-Pull Locking

MPN
SF1213/P4
Brand
Weipu
EAN-13
2050001555601
Order Code
13-5239
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Weipu SF1213/P4 bullet connector is a straight plug with four pins, part of the SF12 series. It is typically used in applications requiring secure and reliable electrical connections, such as in industrial and electronic equipment. This high-quality connector is known for its durability and precision engineering.
Type Plug, straight
Number of Contacts 4
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.785 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Number of pins 4
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot