Weipu SF1213/P3 SF12 Connector 3-Pin Straight Plug For Tight Spaces

Image Representative of Range

Weipu SF1213/P3 SF12 Connector 3-Pin Straight Plug For Tight Spaces

MPN
SF1213/P3
Brand
Weipu
EAN-13
2050001555250
Order Code
13-5238
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

The Weipu SF1213/P3 is a straight plug bullet connector with three pins, part of the SF12 series of round connectors. This robust connector is ideal for reliable electrical connections in industrial and outdoor applications. Manufactured by Weipu, it is noted for its durability and consistent performance in challenging environments.
Type Plug, straight
Number of Contacts 3
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.785 mm² (max)
Current Rating 5A
IP Rating IP67
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Number of pins 3
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot