Weipu SF1212/S3 SF12 Bullet Connector 3 Pins Straight Push-Pull Lock

Image Representative of Range

Weipu SF1212/S3 SF12 Bullet Connector 3 Pins Straight Push-Pull Lock

MPN
SF1212/S3
Brand
Weipu
EAN-13
2050001555182
Order Code
13-5231
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 257 in stock

The Weipu SF1212/S3 bullet connector is a straight round connector with 3 pins, designed for reliable electrical connections. Manufactured by Weipu, it is part of the SF12 series and is ideal for various industrial and electronic applications. This connector ensures secure and stable connectivity in demanding environments.
Type Connector, straight
Number of Contacts 3
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 1A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 3
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot