Weipu SF1212/S2 SF12 Bullet Connector 2-Pin Straight Compact Secure

MPN
SF1212/S2
Brand
Weipu
EAN-13
2050001555175
Order Code
13-5230
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The Weipu SF1212/S2 bullet connector is a straight, round connector with two pins, ideal for secure electrical connections. Manufactured by Weipu, it is part of the SF12 series, known for its reliability and durability in demanding environments. This connector is typically used in industrial and outdoor applications where a robust connection is essential.
Type Connector, straight
Number of Contacts 2
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +70°C
Min. temperature -25°C
Nominal Voltage 60V
Number of pins 2
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot