Weipu SF1212/P5 SF12 Bullet Connector Plug 5-Pin Push-Pull Locking

MPN
SF1212/P5
Brand
Weipu
EAN-13
2050001555137
Order Code
13-5226
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Weipu SF1212/P5 bullet connector is a straight plug with five pins, part of the SF12 series of round connectors. Manufactured by Weipu, this connector is known for its reliability and secure connection, making it suitable for various industrial and electronic applications. It is typically used in environments requiring robust and durable connections.
Type Plug, straight
Number of Contacts 5
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 5
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot