Weipu SF1212/P3 SF12 Connector Plug Straight 3 Pins Compact Secure

Image Representative of Range

Weipu SF1212/P3 SF12 Connector Plug Straight 3 Pins Compact Secure

MPN
SF1212/P3
Brand
Weipu
EAN-13
2050001555113
Order Code
13-5224
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Weipu SF1212/P3 is a bullet connector plug that comes in a straight design with a total of 3 pins. As part of the SF12 series of round connectors, it is known for its reliability and robust construction. Typically used in industrial and electronic applications, the Weipu SF1212/P3 ensures secure and efficient connections.
Type Plug, straight
Number of Contacts 3
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 6A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 3
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot