Weipu SF1211/P6 II SF12 Bullet Connector 6 Pins Straight Plug Compact

MPN
SF1211/P6 II
Brand
Weipu
EAN-13
2050001555007
Order Code
13-5214
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.44
10+ £9.44
100+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Weipu's SF1211/P6 II is a straight bullet connector plug featuring six pins, designed as part of the SF12 series. It is commonly used in electronic and industrial applications for secure and reliable connections. The robust construction makes it suitable for environments requiring high durability and performance.
Type Plug, straight
Number of Contacts 6
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 7A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 6
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot