Weipu SF1211/P5 II SF12 Bullet Connector Plug 5 Pins Push-Pull Locking

MPN
SF1211/P5 II
Brand
Weipu
EAN-13
2050001554994
Order Code
13-5213
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.44
10+ £9.44
100+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Weipu SF1211/P5 II bullet connector plug is a straight, round connector in the SF12 series with five pins, designed for secure and reliable electrical connections. Manufactured by Weipu, it is ideal for use in industrial and electronic applications requiring durable and efficient connectivity. This connector is commonly employed in equipment where robust performance is essential.
Type Plug, straight
Number of Contacts 5
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 6A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 5
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot