Weipu SF1211/P3 SF12 Plug Straight 3-Pin Bullet Connector Push-Pull Lock

Image Representative of Range

Weipu SF1211/P3 SF12 Plug Straight 3-Pin Bullet Connector Push-Pull Lock

MPN
SF1211/P3 I
Brand
Weipu
EAN-13
2050001554970
Order Code
13-5211
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weipu SF1211/P3 I bullet connector is a straight plug with three pins, part of the SF12 series of round connectors. Manufactured by Weipu, it offers reliable electrical connections for various industrial and commercial applications. This connector is suitable for equipment requiring durable and secure electrical interfacing.
Type Plug, straight
Number of Contacts 3
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Number of pins 3
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot