Weipu SF1210/S9 II SF12 Connector 9-Pin Compact Push-Pull Locking

MPN
SF1210/S9 II
Brand
Weipu
EAN-13
2050001554956
Order Code
13-5209
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Weipu SF1210/S9 II, a straight bullet connector, features a total of 9 pins and belongs to the SF12 series of round connectors. Manufactured by Weipu, it is designed for reliable electrical connectivity in various electronic applications. This connector is commonly used in industrial and automotive environments.
Type Connector, straight
Number of Contacts 9
Connector Size 18 mm dia
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 1A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 9
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot