Weipu SF1210/S4 SF12 Connector Straight 4-Pin Push-Pull Locking Mechanism

MPN
SF1210/S4 I
Brand
Weipu
EAN-13
2050001554918
Order Code
13-5205
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Weipu manufactures the SF1210/S4 I bullet connector, a straight connector with a total of four pins from the SF12 series. This robust connector is ideal for ensuring reliable electrical connections in harsh environments. It is commonly used in industrial and outdoor applications requiring secure and durable connectivity solutions.
Type Connector, straight
Number of Contacts 4
Connector Size 18 mm dia
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 60V
Number of pins 4
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot