Weipu SF1210/S2 SF12 Bullet Connector Socket 2 Pins Compact Secure

MPN
SF1210/S2 I
Brand
Weipu
EAN-13
2050001554895
Order Code
13-5203
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.19 £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Weipu manufactures the SF1210/S2 I bullet connector, a straight socket with two pins from the SF12 series. This connector is known for its robust design and reliable connectivity, suitable for industrial and outdoor applications. It is commonly used in electronic installations where secure and efficient connection is essential.
Type Socket, straight
Number of Contacts 2
Connector Size 18 mm dia
Gender Socket
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 2
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot