Weipu SF1210/P7 II SF12 Connector: 7-Pin Push-Pull Lock Straight Plug

MPN
SF1210/P7 II
Brand
Weipu
EAN-13
2050001554871
Order Code
13-5201
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.10
100+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Weipu SF1210/P7 II bullet connector is a straight plug with seven pins, part of the SF12 series of round connectors. Manufactured by Weipu, this connector is ideal for secure and reliable electrical connections in industrial and outdoor applications. Its robust design ensures durability and optimal performance in various environmental conditions.
Type Plug, straight
Number of Contacts 7
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 1A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 7
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot