Weipu SF1210/P2 SF12 Bullet Connector Plug 2 Pins Push-Pull Locking

MPN
SF1210/P2 I
Brand
Weipu
EAN-13
2050001554826
Order Code
13-5196
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 211 in stock

The Weipu SF1210/P2 I bullet connector is a straight plug designed with two pins, part of the SF12 series of round connectors. Manufactured by Weipu, it is suitable for applications requiring secure and reliable electrical connections. Typically used in industrial equipment, its robust design ensures durability in challenging environments.
Type Plug, straight
Number of Contacts 2
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 7A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +95°C
Min. temperature -30°C
Nominal Voltage 250V
Number of pins 2
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot