Weipu 814085 WA22 Bullet Connector Plug 3+PE Pins Industrial Use

Image Representative of Range

Weipu 814085 WA22 Bullet Connector Plug 3+PE Pins Industrial Use

MPN
814085
Brand
Weipu
EAN-13
2050002843011
Order Code
13-5189
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.27
100+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Weipu, the 814085 bullet connector is a plug designed for straight connections with a total of 3 pins plus PE. Part of the WA series of round connectors, it offers a secure and reliable connection for electrical applications. Typically used in industrial and commercial settings, this connector ensures efficient transmission of electrical signals.
Type Plug, straight
Number of Contacts 3 + PE
Connector Size 19.6 mm dia
Gender Plug
Cable Ø (max.) 10mm
Cable Ø range 10 - 10mm
Cable Ø up to 10mm
Case Material Polyamide 6.6
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2.5 mm² (max)
Current Rating 16A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 2.5mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 400V
Number of pins 3
Series WA
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot