Weipu 814084 WA Bullet Connector Socket 6+PE Pins Straight Sealed 1 piece

Image Representative of Range

Weipu 814084 WA Bullet Connector Socket 6+PE Pins Straight Sealed 1 piece

MPN
814084
Brand
Weipu
EAN-13
2050002843097
Order Code
13-5188
Country of Origin
Switzerland
View Full Product Range (16)

Discontinued


Manufactured by Weipu, the 814084 bullet connector is a straight socket with a total of 6 pins plus a protective earth (PE), part of the WA series round connectors. This connector is renowned for its reliability and robust design, commonly used in industrial and commercial settings for secure electrical connections. It's ideal for applications requiring efficient power transfer and durability under challenging conditions.
Type Socket, straight
Number of Contacts 6 + PE
Connector Size 19.6 mm dia
Gender Socket
Cable Ø (max.) 8mm
Cable Ø range 8 - 8mm
Cable Ø up to 8mm
Case Material Polyamide 6.6
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.75 mm² (max)
Current Rating 10A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 0.75mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 6
Series WA
Wire Gauge (AWG) 18

Trustpilot