Weipu 814083 WA22 Bullet Connector Socket Straight 3+PE Sealed Secure

Image Representative of Range

Weipu 814083 WA22 Bullet Connector Socket Straight 3+PE Sealed Secure

MPN
814083
Brand
Weipu
EAN-13
2050002843066
Order Code
13-5187
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.27
100+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weipu 814083 Bullet Connector is a straight socket with 3 pins plus PE, from the WA series of round connectors. Manufactured by Weipu, it is designed for secure and reliable electrical connections. Typical applications include industrial and automotive systems requiring robust and straightforward connectivity solutions.
Type Socket, straight
Number of Contacts 3 + PE
Connector Size 19.6 mm dia
Gender Socket
Cable Ø (max.) 8mm
Cable Ø range 8 - 8mm
Cable Ø up to 8mm
Case Material Polyamide 6.6
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2.5 mm² (max)
Current Rating 16A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 400V
Number of pins 3
Series WA
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot