Weipu 814065 WA Bullet Connector Cap IP67 Screw Locking 1 piece

Image Representative of Range

Weipu 814065 WA Bullet Connector Cap IP67 Screw Locking 1 piece

MPN
814065
Brand
Weipu
EAN-13
2050002843158
Order Code
13-5184
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Weipu manufactures the 814065 bullet connector protective cap for the WA series of round connectors. It features durable protection against dust and moisture, enhancing connector longevity. Typical applications include safeguarding electrical connections in industrial and outdoor environments.
Type Bullet connector protective cap
Number of Contacts N/A
Connector Size 19.6 mm dia
Case Material Polyamide 6.6
Colour Black
Connection Angle 180°
IP Rating IP67 (when connected)
Maximum Temperature +105°C
Min. temperature -40°C
Series WA

Reviews

Be the first to submit a review

Trustpilot