Weipu 814063 WA22 Connector Socket 6+PE Pins Round Secure Locking

Image Representative of Range

Weipu 814063 WA22 Connector Socket 6+PE Pins Round Secure Locking

MPN
814063
Brand
Weipu
EAN-13
2050002843141
Order Code
13-5182
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.69
10+ £4.28
100+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Weipu 814063 is a bullet connector socket with a vertical orientation, featuring a total of 6 pins plus PE for enhanced connectivity. Manufactured by Weipu, this connector belongs to the WA series of round connectors and is typically used in various electronic and electrical applications. It is suitable for environments that require reliable and secure multi-pin connections.
Type Socket, vertical vertical
Number of Contacts 6 + PE
Connector Size 19.6 mm dia
Gender Socket
Case Material Polyamide 6.6
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.75 mm² (max)
Current Rating 10A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 0.75mm²
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 21.5mm
Nominal Voltage 250V
Number of pins 6
Series WA
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot