Weipu 814055 WA Bullet Connector Straight Plug 3+PE Pins Screw Locking

Image Representative of Range

Weipu 814055 WA Bullet Connector Straight Plug 3+PE Pins Screw Locking

MPN
814055
Brand
Weipu
EAN-13
2050002842991
Order Code
13-5175
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.27
100+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Weipu 814055 bullet connector is a straight plug featuring a total of 3 pins plus PE, designed for secure and reliable electrical connections. Manufactured by Weipu, this connector is part of the WA series of round connectors. It is typically used in industrial and commercial applications where robust and durable connections are required.
Type Plug, straight
Number of Contacts 3 + PE
Connector Size 19.6 mm dia
Gender Plug
Cable Ø (max.) 6mm
Cable Ø range 6 - 6mm
Cable Ø up to 6mm
Case Material Polyamide 6.6
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2.5 mm² (max)
Current Rating 16A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 2.5mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 400V
Number of pins 3
Series WA
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot