Weidmuller Optoelectronics& Displays-Mounts & Accessories-Lens LED module 638423

Weidmuller Brand: Weidmuller
Weidmüller LED modules are known for their compact design and bright illumination, suitable for various applications requiring efficient and reliable lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Beam angle Voltage Rating Certificate No. (cURus) Coding Connection thread Flexible Depth Depth (inches) Dimensioned drawing Dimmable Drill hole spacing Efficiency class (according to EU Height Number of LEDs Electronic equipment on rolling stock Emitting angle Lamp power GTIN (EAN) Suitable for general lighting Height (inches)
Weidműller 2899300000 LED Module Compact Design Bright Illumination
Weidműller 2899300000 LED Module Compact Design Bright Illumination
Standard range
Order code: 14-7553
MPN: 2899300000

Despatched within 5 working days - 4 in stock
1+ £451.36
Price per unit Ex VAT
100 - 100 E354496 A-coded M12 / M12 40mm 1.5748 inch Pole scheme Yes 1070mm Not required 42 No 100° 26.6 - 26.6 4064675906353 1.6535 inch
Weidműller 2820260000 LED Module 24V DC 10%
Weidműller 2820260000 LED Module 24V DC 10%
Standard range
Order code: 14-7555
MPN: 2820260000

Order in multiples of 3


Despatched within 5 working days - 3 in stock
3+ £193.25
Price per unit Ex VAT
40 - 40 24V DC false 8 84 15.1 - 15.1 false

Trustpilot